P7-331229

Heilind Number:OTTP7-331229
Manufacturer:OTTO Controls
Manufacturer Number:P7-331229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331229

Detailed Description

The P7-331229 Push Button Switch is a high-quality, reliable component designed for demanding applications. With a durable aluminum housing and gold-plated brass contacts, this switch ensures longevity and efficient performance. The flat white button, set in a sleek black case, offers a comfortable actuation experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of environments. Rated for 25,000 cycles, it guarantees consistent functionality. Ideal for panel mounting, its sealed construction and IP3 rating provide protection against dust and water ingress. With a current rating of 5A and voltages up to 115VAC/28VDC, it offers versatility in usage. Perfect for industrial, aerospace, or automotive applications, this switch combines durability, precision, and ease of use.