P7-331242

Heilind Number:OTTP7-331242
Manufacturer:OTTO Controls
Manufacturer Number:P7-331242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331242

Detailed Description

The P7-331242 Pushbutton Switch, part of the P7 series, is a compact and reliable component designed for seamless panel mounting. Featuring a sleek black cap and case, this switch offers Symbol 3 IP rating for enhanced durability. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 5A, contact plating in gold, and a contact material of brass, it guarantees efficient electrical conductivity. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Operating between -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, this sealed pushbutton switch is suitable for diverse environments. Its aluminum housing and 25,000-cycle durability rating attest to its longevity and performance. Perfect for projects requiring a high-quality, non-illuminated pushbutton switch, the P7-331242 is a reliable choice.