P7-331244

Heilind Number:OTTP7-331244
Manufacturer:OTTO Controls
Manufacturer Number:P7-331244
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331244
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331244

Detailed Description

The P7 series Push Button Switch, SKU P7-331244, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is panel-mounted for secure installation. The flat yellow button actuator, made of thermoplastic, offers a comfortable touch and smooth operation. With a Symbol 3 IP rating, it ensures protection against dust and water ingress. Gold-plated brass contacts guarantee excellent conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its sealed construction and 25,000 cycle durability make it ideal for use in industrial settings. Operating temperature ranges from -55°C to 85°C, ensuring performance in extreme conditions. Upgrade your control system with the P7 Push Button Switch, a reliable and long-lasting solution.