P7-331248

Heilind Number:OTTP7-331248
Manufacturer:OTTO Controls
Manufacturer Number:P7-331248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-331248
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-331248

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-331248. This durable switch, with a lifespan of 25,000 cycles, features a sleek design with a flat round button actuator in gray and black housing. Ideal for panel mounting, it offers a reliable contact configuration of SPST-NO with gold-plated brass contacts for efficient conductivity. With a 5A current rating, it can handle up to 115VAC or 28VDC, making it suitable for various applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees performance in diverse environments. Upgrade your control systems with this high-quality, non-illuminated push button switch.