P7-332122

Heilind Number:OTTP7-332122
Manufacturer:OTTO Controls
Manufacturer Number:P7-332122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-332122

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-332122. This sleek and durable switch features a flat button actuator with a round shape, ideal for panel mounting. With a black aluminum housing and black cap color, it offers a sophisticated look while being IP3 rated for water resistance. The contact plating in gold ensures reliable conductivity, and the SPST-NC contact configuration guarantees a secure connection. Rated for 5A current and 115VAC/28VDC voltage, it can handle various applications. Operating smoothly between -55°C to 85°C, this switch is perfect for demanding environments. With a durability rating of 25,000 cycles, it promises long-lasting performance. Upgrade your control systems with this high-quality push button switch.