P7-332124

Heilind Number:OTTP7-332124
Manufacturer:OTTO Controls
Manufacturer Number:P7-332124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-332124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-332124. This high-performance switch features a durable construction with a yellow flat button actuator and a black aluminum housing. With an IP rating of 3 and a sealed design, it ensures reliable operation even in demanding environments. The SPST-NC contact configuration, along with a 5A current rating, offers efficient power control. Ideal for panel mounting, this switch has a 25,000-cycle durability rating and operates smoothly in temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or consumer electronics, this pushbutton switch guarantees precision and longevity in every activation.