P7-332221

Heilind Number:OTTP7-332221
Manufacturer:OTTO Controls
Manufacturer Number:P7-332221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-332221

Detailed Description

Introducing the P7-332221, a high-performance pushbutton switch designed for durability and reliability in demanding environments. This subminiature momentary action switch features a sleek red button with a flat round actuator, perfect for panel mounting applications. With a rugged aluminum housing and sealed construction, it offers IP3 protection against dust and water ingress. The contact plating of gold ensures excellent conductivity, while the brass contact material guarantees long-lasting performance. Operating at AC 115V and DC 28V, this switch is suitable for a wide range of industrial and electronic devices. With a switch function of On-(Off) and SPST-NC contact configuration, it provides secure and stable circuit control. Whether in aerospace, defense, or telecommunications, the P7-332221 is the ideal choice for critical operations. Upgrade your systems with this reliable and efficient pushbutton switch.