P7-332222

Heilind Number:OTTP7-332222
Manufacturer:OTTO Controls
Manufacturer Number:P7-332222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-332222

Detailed Description

Introducing the P7-332222, a versatile pushbutton switch designed for reliability and durability. Featuring a sleek black cap and case, this switch is not only aesthetically pleasing but also practical with its Symbol 3 IP rating, making it resistant to dust and moisture. The flat round button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch. With a current rating of 5A and contact plating of gold, it ensures efficient conductivity. Ideal for panel mounting, this sealed switch is suitable for a wide range of applications. Boasting a contact configuration of SPST-NC and a switch function of On-(Off), it provides precise control. Whether used in industrial machinery or consumer electronics, the P7-332222 guarantees performance even in harsh environments, with a durability rating of 25,000 cycles. With voltage ratings of 115VAC and 28VDC, it offers versatility in power supply. Operable in temperatures ranging from -55°C to 85°C, it is reliable in extreme conditions. Upgrade your equipment with this subminiature momentary action pushbutton switch, a dependable choice in the category of push button switches.