P7-332242

Heilind Number:OTTP7-332242
Manufacturer:OTTO Controls
Manufacturer Number:P7-332242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-332242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-332242

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch, SKU P7-332242, from our P7 series. Featuring a sleek black design with Symbol 3 IP rating and durable aluminum housing, this switch ensures reliable performance in various applications. With a 5A current rating and SPST-NC contact configuration, it offers efficient connectivity. The flat button actuator, made of thermoplastic, guarantees comfortable use. Ideal for panel mounting with solder termination, it suits industrial settings. Operating between -55°C to 85°C, this switch is built for versatility and longevity, with a durability rating of 25,000 cycles. Whether in aerospace, automotive, or consumer electronics, trust in the quality and precision of this sealed push button switch.