P7-333121

Heilind Number:OTTP7-333121
Manufacturer:OTTO Controls
Manufacturer Number:P7-333121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-333121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-333121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-333121) designed for reliable performance in demanding environments. Featuring a sleek black case with a vibrant red button, this switch offers a tactile flat round actuator for easy operation. With a durable aluminum housing and brass contact material plated in gold, it guarantees longevity with a durability rating of 25,000 cycles. Suitable for panel mounting, it ensures secure installation. The SPST-NC 3 terminal configuration and contact ratings of 5A at 115VAC and 28VDC make it versatile for various applications. Operating smoothly between -55°C to 85°C, it maintains efficiency in extreme temperatures. Ideal for industrial use, this sealed pushbutton switch is essential for equipment requiring reliable On-(Off) functionality.