P7-333122

Heilind Number:OTTP7-333122
Manufacturer:OTTO Controls
Manufacturer Number:P7-333122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-333122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-333122

Detailed Description

Introducing the P7-333122, part of the P7 series, a durable and reliable pushbutton switch designed for demanding applications. With a sleek black cap and case, and a Symbol 3 IP rating, it ensures both style and protection. The flat button actuator, made of high-quality thermoplastic, offers comfortable operation. Featuring a SPST-NC 3 Terminal contact configuration with gold plating on brass contacts, it guarantees excellent conductivity. This sealed switch is ideal for panel mounting, with a 5A current rating and a long lifespan of 25,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of environments. Trust in the P7-333122 for efficient and long-lasting performance in your electronic systems.