P7-333222

Heilind Number:OTTP7-333222
Manufacturer:OTTO Controls
Manufacturer Number:P7-333222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-333222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-333222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-333222. This high-performance switch features a sleek black design with Symbol 3 IP rating, ensuring durability in various environments. The button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and brass material, it guarantees reliable conductivity. Ideal for panel mounting, it operates at a current rating of 5A and can handle voltages up to 115VAC or 28VDC. The SPST-NC 3 Terminal configuration provides versatile functionality, while the sealed housing, made of aluminum, offers protection against dust and moisture. With a durability rating of 25,000 cycles, this switch is built to last. Perfect for applications in aerospace, defense, and industrial sectors.