P7-334122

Heilind Number:OTTP7-334122
Manufacturer:OTTO Controls
Manufacturer Number:P7-334122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-334122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-334122

Detailed Description

Introducing the P7-334122, a member of the P7 series of push button switches designed for high reliability applications. With a sleek black cap and case, this switch offers Symbol 3 IP rating for enhanced durability. Featuring a flat button actuator with a round shape, it ensures comfortable operation. The contact plating of gold guarantees reliable conductivity, while the brass contact material and sealed housing construction further enhance its performance. Ideal for panel mounting, this switch has a current rating of 5A and operates at both 115VAC and 28VDC, making it versatile for various voltage applications. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, the P7-334122 is a reliable choice for demanding environments.