P7-334249

Heilind Number:OTTP7-334249
Manufacturer:OTTO Controls
Manufacturer Number:P7-334249
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-334249
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-334249

Detailed Description

Introducing the P7-334249 Subminiature Momentary Action Pushbutton Switch, a high-performance component perfect for precise control applications. With a sleek design featuring a white button and black casing, this switch adds a touch of sophistication to any panel. Boasting an IP rating of 3 and sealed construction, it ensures durability in various environments. The flat round button, crafted from durable thermoplastic, offers comfortable actuation, while the gold-plated brass contacts guarantee reliable performance. Operating at 115 VAC or 28 VDC with a current rating of 5A, it's suitable for a wide range of electronic systems. With a long-lasting lifespan of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch combines durability with efficiency. Whether for industrial machinery, aerospace, or automotive applications, the P7-334249 is the ideal choice for demanding environments.