P7-335122

Heilind Number:OTTP7-335122
Manufacturer:OTTO Controls
Manufacturer Number:P7-335122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-335122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-335122

Detailed Description

Introducing the P7-335122, a high-performance pushbutton switch designed for reliability in demanding environments. Part of the P7 series, this switch features a sleek black design with Symbol 3 IP rating for protection against dust and moisture. The flat button actuator, along with a round shape, offers ergonomic and responsive control. With a 5A current rating and SPDT 5 Terminal configuration, it ensures efficient power management. Gold plated contacts and brass construction guarantee longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting, its sealed housing made of aluminum and thermoplastic actuator material can withstand temperatures ranging from -55°C to 85°C. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this subminiature switch is perfect for industrial, automotive, and aerospace use. Upgrade to the P7335122 for dependable performance in critical operations.