P7-336111

Heilind Number:OTTP7-336111
Manufacturer:OTTO Controls
Manufacturer Number:P7-336111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-336111. This high-performance switch boasts a durable construction with a sealed aluminum housing in a sleek silver case, perfect for demanding environments. Featuring a flat red button actuator with a round shape, it offers a comfortable and responsive user experience. The gold-plated brass contacts ensure reliable conductivity, rated for 25,000 cycles of operation. With a contact configuration of SPDT and a current rating of 5A, it's suitable for a variety of applications. Panel mountable and solder terminated, installation is a breeze. Whether it's in a control panel or electronic device, this switch guarantees precision and longevity. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's a versatile and dependable choice. Upgrade your setup with this top-of-the-line push button switch.