P7-336112

Heilind Number:OTTP7-336112
Manufacturer:OTTO Controls
Manufacturer Number:P7-336112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336112

Detailed Description

Introducing the P7-336112, a durable and reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. With a sleek Black cap and Silver case, this switch offers Symbol 3 IP rating for enhanced protection. The Button (Flat) actuator, made of Thermoplastic, ensures comfortable operation. Featuring a SPDT contact configuration with Gold-plated contacts, it guarantees efficient conductivity. Ideal for panel mounting, this switch has a 5A current rating and can handle voltage ratings of 115 VAC and 28 VDC. Its sealed construction and Brass contact material provide longevity, with a durability rating of 25,000 cycles. From industrial to consumer electronics, this Push Button Switch is a versatile choice for various applications.