P7-336119

Heilind Number:OTTP7-336119
Manufacturer:OTTO Controls
Manufacturer Number:P7-336119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336119
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336119

Detailed Description

The P7-336119 Pushbutton Switch is a reliable and durable component designed for seamless panel mounting. Featuring a flat round white button actuator, this switch offers a comfortable interface for users. With a gold-plated brass contact material and sealed construction, it ensures high performance and longevity with a durability rating of 25,000 cycles. The SPDT contact configuration allows for versatile usage in various applications. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it is suitable for both AC and DC circuits. This subminiature switch, part of the P7 series, guarantees quality and precision in its functionality, making it an essential component in the push button switch category.