P7-336121

Heilind Number:OTTP7-336121
Manufacturer:OTTO Controls
Manufacturer Number:P7-336121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336121

Detailed Description

P7-336121 features RoHS compliance and belongs to the durable P7 series. With a striking red cap and sleek black case, this pushbutton switch is designed for panel mounting. The flat round button actuator, made of thermoplastic, offers a comfortable touch. Operating with a current rating of 5A, it guarantees reliable performance. Its sealed construction and gold contact plating ensure longevity. Ideal for non-illuminated applications, this SPDT switch functions on-(on) with a 25,000 cycle durability rating. Suitable for both AC and DC systems, it can handle voltages up to 115VAC and 28VDC. From industrial machinery to consumer electronics, the P7336121 is a versatile and dependable choice for various applications.