P7-336122

Heilind Number:OTTP7-336122
Manufacturer:OTTO Controls
Manufacturer Number:P7-336122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336122

Detailed Description

The P7-336122 Push Button Switch, part of the P7 series, features a sleek design with a black cap and case, perfect for panel mounting. Its durable construction, sealed for protection, ensures longevity with a durability rating of 25,000 cycles. With a contact plating of gold and contact material of brass, it guarantees reliable performance. The switch offers a momentary action with an On-(On) function, ideal for various applications. Operating at temperatures ranging from -55°C to 85°C, it can withstand harsh environments. Rated for 115 VAC and 28 VDC, with a current rating of 5A, it is suitable for diverse electronic systems. Rest assured of its quality and performance, as it is meticulously crafted to meet industry standards. Upgrade your equipment with the P7-336122 for seamless and efficient control.