P7-336129

Heilind Number:OTTP7-336129
Manufacturer:OTTO Controls
Manufacturer Number:P7-336129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336129

Detailed Description

The P7-336129 Push Button Switch is a compact and reliable solution for your control panel needs. Featuring a durable aluminum housing with a sleek black finish and a white flat button actuator, this switch not only looks professional but also offers Symbol 3 IP rating for added protection. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of environments. The SPDT contact configuration and gold-plated brass contacts ensure excellent conductivity, while the 25,000 cycle durability rating guarantees long-lasting performance. Ideal for applications requiring momentary action, such as industrial machinery or automotive controls, this subminiature switch meets high standards of quality and reliability. Upgrade your system with the P7-336129 and experience seamless operation with every push.