P7-336141

Heilind Number:OTTP7-336141
Manufacturer:OTTO Controls
Manufacturer Number:P7-336141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336141

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-336141. This high-quality switch features a durable design with a sealed housing and gold-plated brass contacts, ensuring reliable performance in various environments. The red button, set in a sleek black aluminum case, offers a tactile feel with its flat round actuator shape. Ideal for panel mounting, this switch has a 5A current rating and SPDT contact configuration, suitable for both AC and DC applications up to 115VAC and 28VDC. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, it guarantees long-lasting usability. Perfect for industrial and commercial use, this non-illuminated pushbutton switch is a versatile and essential component for control panels and electronic devices.