P7-336142

Heilind Number:OTTP7-336142
Manufacturer:OTTO Controls
Manufacturer Number:P7-336142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336142

Detailed Description

The P7-336142 Pushbutton Switch, part of the P7 series, boasts a rugged construction with a black aluminum case and black button. Designed for panel mounting, this switch is RoHS compliant and offers a high durability rating of 25,000 cycles. Its SPDT contact configuration and gold-plated brass contacts ensure reliable performance. With a contact rating of 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. The momentary action button, made of thermoplastic, provides a tactile feedback. Rated for use in temperatures ranging from -55°C to 85°C, it is ideal for both indoor and outdoor use. The IP3 rating signifies protection against solid objects and spraying water. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch guarantees long-lasting functionality.