P7-336146

Heilind Number:OTTP7-336146
Manufacturer:OTTO Controls
Manufacturer Number:P7-336146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336146

Detailed Description

The P7-336146 Subminiature Momentary Action Pushbutton Switch, part of the P7 series, boasts a durable design perfect for demanding environments. Featuring a sleek black aluminum case with a blue button, this switch offers reliable performance with a Symbol 3 IP rating for protection against dust and water ingress. The flat round button, made of thermoplastic, ensures comfortable actuation. With a contact plating of gold and a contact material of brass, it guarantees efficient electrical conductivity. Its SPDT contact configuration and On-(On) switch function make it versatile for various applications. Rated for 5A at 115VAC and 28VDC, and with a wide operating temperature range from -55°C to 85°C, this sealed push button switch is ideal for use in industrial, automotive, and aerospace settings. Its solder termination type and panel mount installation make it easy to integrate into systems. With a durability rating of 25,000 cycles, this switch offers long-lasting performance.