P7-336149

Heilind Number:OTTP7-336149
Manufacturer:OTTO Controls
Manufacturer Number:P7-336149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336149
Series:P7
Cap Color:White
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-336149

Detailed Description

The P7-336149 Push Button Switch is a reliable and durable component designed for a wide range of applications. Featuring a flat button actuator with a round shape, it offers easy and comfortable operation. The white cap and black case give it a sleek and professional look, while its sealed construction ensures protection against environmental factors. With a gold contact plating and brass contact material, it guarantees excellent conductivity and longevity. Rated for 5A current, 115VAC, and 28VDC voltage, this switch is suitable for both AC and DC circuits. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7-336149 guarantees smooth and efficient performance.