P7-336221

Heilind Number:OTTP7-336221
Manufacturer:OTTO Controls
Manufacturer Number:P7-336221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336221

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch, part of the P7 series. This high-performance switch features a durable construction with a red button and black case, ideal for panel mounting. With an IP rating of 3, it ensures reliable operation even in challenging environments. The flat round button design offers comfortable actuation, while the gold-plated brass contacts guarantee excellent conductivity. Operating at 115VAC and 28VDC, this SPDT switch is suitable for a wide range of applications. Its sealed design and thermoplastic actuator make it resistant to environmental factors. With a lifespan of 25,000 cycles and a wide temperature range from -55°C to 85°C, this switch combines durability with versatility. Perfect for use in industrial, aerospace, and automotive settings, the P7 Pushbutton Switch is a reliable solution for your switching needs.