P7-336222

Heilind Number:OTTP7-336222
Manufacturer:OTTO Controls
Manufacturer Number:P7-336222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-336222. This high-performance switch features a durable black aluminum housing with a sleek black cap, ensuring longevity and reliability. With an IP rating of 3, it offers protection against dust and water ingress, making it ideal for various environments. The flat button actuator, crafted from thermoplastic, provides a comfortable and responsive user experience. Operating at 115VAC or 28VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. Its SPDT contact configuration and gold-plated brass contacts guarantee excellent conductivity. Panel mountable with solder termination, it offers easy installation. The P7 Series switch is designed for 25,000 cycles of durability, with a wide operating temperature range from -55°C to 85°C. Perfect for use in industries such as aerospace, defense, and telecommunications, this sealed pushbutton switch ensures precision and performance in every activation.