P7-336224

Heilind Number:OTTP7-336224
Manufacturer:OTTO Controls
Manufacturer Number:P7-336224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336224
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336224

Detailed Description

Introducing the P7-336224 Push Button Switch from our P7 series, a high-quality component designed for reliable performance in demanding environments. Featuring a durable yellow cap and a black aluminum case, this sealed switch is built to withstand tough conditions. The flat button actuator, made of thermoplastic, offers a comfortable touch, while the round shape ensures easy operation. With a contact plating of gold and a contact material of brass, this switch guarantees efficient conductivity. Supporting a current rating of 5A, with SPDT contact configuration and a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, this subminiature momentary action push button switch delivers long-lasting performance, rated for 25,000 cycles. Trust in its reliability, even in temperatures ranging from -55°C to 85°C. Upgrade your systems with the P7-336224 for seamless control and peace of mind.