P7-336226

Heilind Number:OTTP7-336226
Manufacturer:OTTO Controls
Manufacturer Number:P7-336226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336226

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-336226), a durable and reliable solution for your electronic control needs. Featuring a sleek blue cap and black aluminum housing, this switch is not only visually appealing but also built to withstand tough environments with an IP Rating of Symbol 3. The flat round button actuator, made of high-quality thermoplastic, offers comfortable operation. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity. The SPDT contact configuration and On-(On) switch function provide versatile functionality. Ideal for panel mounting with solder termination, this switch has a current rating of 5A and voltage ratings of 115VAC and 28VDC. Whether in industrial machinery or consumer electronics, trust the P7 Series for seamless performance with a durability rating of 25,000 cycles.