P7-336229

Heilind Number:OTTP7-336229
Manufacturer:OTTO Controls
Manufacturer Number:P7-336229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336229

Detailed Description

The P7-336229 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and sealed construction, it offers superior protection against dust, moisture, and debris. The white button, featuring a flat round design, provides a comfortable actuation experience. Gold-plated brass contacts ensure excellent conductivity and long-term performance, rated for up to 25,000 cycles. With a SPDT contact configuration, this switch offers versatility in circuit control. Ideal for panel mounting, it can handle up to 5A of current at 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, the P7-336229 is a dependable choice for industrial, aerospace, and transportation applications.