P7-336242

Heilind Number:OTTP7-336242
Manufacturer:OTTO Controls
Manufacturer Number:P7-336242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-336242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-336242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design and durable construction, perfect for panel mounting applications. With Symbol 3 IP rating and sealed housing, it ensures reliable performance in various environments. The flat button actuator with a round shape offers comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. This switch, with a 5A current rating and SPDT contact configuration, is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. Operating smoothly between -55°C to 85°C, and boasting a durability rating of 25,000 cycles, it's a dependable choice for industrial and commercial settings.