P7-341122

Heilind Number:OTTP7-341122
Manufacturer:OTTO Controls
Manufacturer Number:P7-341122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-341122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-341122

Detailed Description

Introducing the P7-341122, a high-performance pushbutton switch from the P7 series. Boasting a sleek black design, this switch features a durable aluminum housing and a sealed construction, making it ideal for a wide range of applications. With an IP6K4S rating, it offers reliable performance even in harsh environments. The SPST-NO contact configuration and 5A current rating ensure efficient operation. The button's flat, round actuator, crafted from thermoplastic, guarantees comfortable and precise use. Gold-plated brass contacts and a 25,000 cycle durability rating speak to its quality and longevity. Suitable for panel mounting with PC pin termination, this switch is perfect for industrial and commercial use. Whether it's in temperature extremes of -55°C to 85°C or under 115 VAC/28 VDC, this switch delivers consistent and responsive functionality. Upgrade your control systems with the P7-341122 for dependable performance every time.