P7-351121

Heilind Number:OTTP7-351121
Manufacturer:OTTO Controls
Manufacturer Number:P7-351121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-351121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-351121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, perfect for applications requiring reliable and durable performance in demanding environments. With a sleek design featuring a Red Button and Black casing, this switch offers a tactile and responsive user experience. Boasting a Symbol 3 IP Rating, it ensures protection against dust and water ingress. The switch operates at a current rating of 5A, with a contact material of Brass and Gold plating for enhanced conductivity. Its sealed construction and thermoplastic actuator make it ideal for use in various industries. The SPST-NO contact configuration guarantees efficient circuit control. Rated for 25,000 cycles of durability, this switch is built to last. Suitable for panel mounting with PC Pin termination, it offers easy installation. Operating from -55°C to 85°C, it is reliable in both extreme cold and hot conditions. Whether in industrial machinery or consumer electronics, the P7 Series Pushbutton Switch delivers exceptional performance. Upgrade your control systems with this high-quality, precision-engineered component.