P7-351122

Heilind Number:OTTP7-351122
Manufacturer:OTTO Controls
Manufacturer Number:P7-351122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-351122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-351122

Detailed Description

The P7-351122 Push Button Switch, part of the P7 series, is a high-performance component designed for reliability in demanding environments. Featuring a sleek black cap and case, it offers a sophisticated look while meeting IP Rating 3 standards for ingress protection. The non-illuminated button with a flat actuator shape ensures tactile feedback and easy operation. With a current rating of 5A and gold contact plating, it guarantees efficient conductivity. Its sealed construction, durable housing, and thermoplastic actuator material make it suitable for various applications. Operating between -55°C to 85°C, it can withstand extreme temperatures. Ideal for panel mounting, this SPST-NO switch with PC pin termination is perfect for industrial and commercial use. With a lifespan of 25,000 cycles, it ensures long-term performance. Upgrade your control systems with the P7-351122, the ultimate solution in push button switches.