P7-356112

Heilind Number:OTTP7-356112
Manufacturer:OTTO Controls
Manufacturer Number:P7-356112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-356112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-356112

Detailed Description

The P7 Black Pushbutton Switch, SKU P7-356112, is a durable and reliable component designed for high-performance applications. With an IP Rating of Symbol 3 and a sealed housing, it ensures protection against dust and moisture, making it suitable for various environments. Featuring a SPDT contact configuration, it offers versatility in circuit control. The momentary action button, with a flat round actuator, provides tactile feedback and precise operation. Rated for 5A current and with gold-plated contacts, it guarantees efficient conductivity. With a wide operating temperature range (-55°C to 85°C) and a 25,000 cycle durability rating, this switch is built to withstand demanding conditions. Ideal for panel mounting using PC pins, it is perfect for use in industrial machinery, aerospace, and automotive applications. Trusted for its quality and performance, the P7 Black Pushbutton Switch is a essential component in any high-reliability system.