P7-356121

Heilind Number:OTTP7-356121
Manufacturer:OTTO Controls
Manufacturer Number:P7-356121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-356121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-356121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Red Flat Round Button actuator. This high-performance switch is perfect for Panel Mount applications, with an IP Rating of 3 for added durability. Boasting a contact plating of Gold and contact material of Brass, it ensures reliable conductivity. The SPDT contact configuration and On-(On) switch function offer versatility in usage. With a voltage rating of 115 VAC and 28 VDC, it is suitable for various electronic systems. Constructed with Aluminum housing and Thermoplastic actuator material, it guarantees longevity even in harsh environments. The P7 Switch, part number P7-356121, is the ideal choice for demanding industrial and commercial settings, where precision and durability are paramount. Elevate your control panel with this high-quality, sealed push button switch.