P7-356122

Heilind Number:OTTP7-356122
Manufacturer:OTTO Controls
Manufacturer Number:P7-356122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-356122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-356122

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-356122. This high-performance switch features a sleek black design with Symbol 3 IP rating for reliable durability. The flat round button actuator ensures comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, this switch offers a contact configuration of SPDT and a current rating of 5A, with a voltage rating of 115VAC and 28VDC. With a wide operating temperature range from -55°C to 85°C, and a durability rating of 25,000 cycles, it's perfect for demanding industrial applications. Upgrade your control systems with this premium sealed pushbutton switch, a must-have in the hi-rel category.