P7-356212

Heilind Number:OTTP7-356212
Manufacturer:OTTO Controls
Manufacturer Number:P7-356212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-356212
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-356212

Detailed Description

Introducing the P7-356212, a versatile pushbutton switch from the P7 series. Featuring a sleek black cap and durable aluminum case in silver, this switch is designed for reliable performance in various applications. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The flat button actuator with a round shape ensures comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, it has a high current rating of 5A and a contact configuration of SPDT. This sealed switch is suitable for use in environments with temperatures ranging from -55°C to 85°C. With a long lifespan of 25,000 cycles, it is a dependable choice for demanding industrial settings. Whether for commercial or industrial use, the P7-356212 is a high-quality solution for your switching needs.