P7-356222

Heilind Number:OTTP7-356222
Manufacturer:OTTO Controls
Manufacturer Number:P7-356222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-356222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-356222

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-356222. This high-performance switch features a durable construction with a black aluminum housing and a Thermoplastic actuator. With an IP Rating of 3, it offers reliable protection against dust and moisture. The flat round button actuator ensures comfortable operation, while the gold-plated brass contacts guarantee efficient conductivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a variety of applications. Its SPDT configuration and On-(On) switch function provide versatility. With a temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it ensures long-lasting performance even in demanding environments. Ideal for panel mounting with PC pin termination, this black-cased pushbutton switch is a dependable choice for industrial and commercial use.