P7-361121

Heilind Number:OTTP7-361121
Manufacturer:OTTO Controls
Manufacturer Number:P7-361121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-361121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-361121

Detailed Description

Introducing the P7-361121 Push Button Switch from our P7 series, a reliable component for your electronic control panel needs. Featuring a sleek black housing with a striking red button, this sealed switch ensures optimal performance in various environments. With a contact plating of gold and durable brass contact material, it guarantees a current rating of 5A at 115VAC or 28VDC. The SPST-NO contact configuration offers Off-(On) functionality, ideal for momentary action applications. Its panel mount design and PC pin termination make installation a breeze. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this push button switch is built to last. Upgrade your control systems with the P7-361121 for seamless operation and peace of mind.