P7-361122

Heilind Number:OTTP7-361122
Manufacturer:OTTO Controls
Manufacturer Number:P7-361122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-361122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-361122

Detailed Description

Introducing the P7-361122, a rugged and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. Designed for demanding environments, this switch features a black aluminum casing and a durable thermoplastic actuator, ensuring longevity. With a Symbol 3 IP rating, it offers protection against dust and water ingress. The button, with a flat design and round shape, guarantees comfortable operation. Gold-plated brass contacts provide excellent conductivity, while a 5A current rating and SPST-NO contact configuration make it suitable for various applications. Operating between -55°C to 85°C, it can withstand extreme temperatures. Ideal for panel mounting with PC pin termination, this switch is perfect for industrial and high-reliability setups. Upgrade your control systems with the P7361122 Pushbutton Switch.