P7-361142

Heilind Number:OTTP7-361142
Manufacturer:OTTO Controls
Manufacturer Number:P7-361142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-361142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-361142

Detailed Description

Introducing our Subminiature Momentary Action Pushbutton Switch, part of the P7 series. This sleek and durable switch features a black flat button actuator with a round shape, perfect for easy and efficient operation. With a 5A current rating and gold contact plating, it ensures reliable performance. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for various environments. Its sealed housing, made of aluminum and thermoplastic, offers IP3 protection, making it resistant to dust and moisture. Ideal for panel mounting with PC pin termination, it guarantees secure installation. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Whether for industrial machinery or consumer electronics, this switch is a versatile and dependable choice.