P7-362121

Heilind Number:OTTP7-362121
Manufacturer:OTTO Controls
Manufacturer Number:P7-362121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-362121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-362121

Detailed Description

The P7-362121 Push Button Switch is a compact yet durable solution for your panel mount applications. Featuring a sleek black aluminum case with a striking red button, this switch offers a non-illuminated design perfect for environments where visibility is key. Its momentary action and SPST-NC contact configuration ensure reliable performance, with a high current rating of 5A, and gold-plated brass contacts for optimal conductivity. Operating smoothly in a wide temperature range from -55°C to 85°C, and boasting an IP3 rating, this sealed switch guarantees protection against dust and water ingress. With a long lifespan of 25,000 cycles, it's built to withstand frequent use. Whether in industrial machinery or consumer electronics, the P7-362121 is a dependable choice for critical control applications.