P7-362222

Heilind Number:OTTP7-362222
Manufacturer:OTTO Controls
Manufacturer Number:P7-362222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-362222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-362222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. With a sleek black aluminum housing and a durable thermoplastic actuator, this switch is built to last, boasting a high durability rating of 25,000 cycles. Featuring a SPST-NC contact configuration and gold-plated brass contacts, it ensures excellent conductivity and longevity. The switch offers a smooth button (Flat) actuator with a round shape, perfect for comfortable and precise operation. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it's suitable for a wide range of applications. The P7 Series is panel mountable with PC pin termination, making it easy to integrate. Whether used in consumer electronics, industrial machinery, or aerospace systems, this sealed pushbutton switch delivers uncompromising quality and performance.