P7-366121

Heilind Number:OTTP7-366121
Manufacturer:OTTO Controls
Manufacturer Number:P7-366121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-366121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-366121

Detailed Description

The P7 Series Red Pushbutton Switch, SKU P7-366121, offers reliable performance in demanding environments. Featuring a durable aluminum housing with a black case color, this sealed switch is ideal for panel mounting. The flat button actuator, made of thermoplastic, ensures comfortable operation. With a contact configuration of SPDT and gold contact plating, it guarantees efficient conductivity. Operating at a voltage rating of 115 VAC and 28 VDC, with a current rating of 5 A, this switch is suitable for various applications. Its high IP rating, contact material of brass, and 25,000 cycles durability rating make it a dependable choice. Whether it's for industrial machinery or electronic equipment, this subminiature momentary action pushbutton switch delivers precision control.