P7-366242

Heilind Number:OTTP7-366242
Manufacturer:OTTO Controls
Manufacturer Number:P7-366242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-366242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-366242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-366242. This durable and reliable switch features RoHS compliance and a sealed construction, making it ideal for various applications. With a black cap and case, panel mount installation, and gold-plated contacts, it ensures both functionality and longevity. The button (flat) actuator, round shape, and non-illuminated design offer a sleek and ergonomic interface. Operating at 115 VAC and 28 VDC, with a current rating of 5A, it guarantees efficient performance. Its SPDT contact configuration and ON-(ON) switch function provide versatility. Made of high-quality aluminum and thermoplastic, and with an IP rating of 3, it withstands harsh environments. With a wide temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this pushbutton switch is a dependable choice for industrial and commercial use.