P7-371121

Heilind Number:OTTP7-371121
Manufacturer:OTTO Controls
Manufacturer Number:P7-371121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371121
Series:P7
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-371121

Detailed Description

The P7 series Push Button Switch, P7-371121, is a compact yet durable component designed for reliable performance in demanding environments. Featuring a flat round button actuator with a red cap and a sleek black aluminum housing, this switch offers a tactile Off-(On) function with a contact configuration of SPST-NO. With an IP6K8S rating, it ensures protection against dust and water ingress, while its gold-plated brass contacts guarantee efficient conductivity. Suitable for panel mounting and rated for 50,000 cycles of operation, this sealed switch is ideal for applications requiring a momentary action control. It operates at a current rating of 5A and can handle voltages up to 115VAC or 28VDC. From industrial machinery to aerospace systems, the P7 Push Button Switch delivers reliable performance in a wide range of high-temperature environments, with an operating temperature range from -55°C to 85°C. Upgrade your equipment with this high-quality, hi-rel switch, essential in critical operations.