P7-371122

Heilind Number:OTTP7-371122
Manufacturer:OTTO Controls
Manufacturer Number:P7-371122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Black cap and case. With an IP6K8S rating, this switch ensures reliable performance even in harsh environments. The Button (Flat) actuator, crafted from durable Thermoplastic, offers a comfortable and responsive touch. Gold-plated contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless operation. Ideal for panel mounting, this switch has a current rating of 5A and is suitable for both AC (115V) and DC (28V) applications. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, it's a dependable choice for various industrial and electronic settings. Experience precision control with the P7 Series Pushbutton Switch.