P7-371124

Heilind Number:OTTP7-371124
Manufacturer:OTTO Controls
Manufacturer Number:P7-371124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371124

Detailed Description

Introducing the P7-371124, a durable and reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. Designed for high performance, this switch features a Yellow flat round button actuator with a robust aluminum housing in Black. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration guarantees efficient circuit control, while the gold-plated brass contacts ensure optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, this switch is versatile and dependable. Ideal for panel mounting with solder termination, it offers a long service life of 50,000 cycles. Trust the P7-371124 for your push-button switching needs in a wide range of applications.