P7-371126

Heilind Number:OTTP7-371126
Manufacturer:OTTO Controls
Manufacturer Number:P7-371126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371126

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-371126) is a high-performance electronic component designed for critical applications. Featuring a durable aluminum housing with a sleek black case, this switch offers reliable performance in harsh environments. The blue button with a round, flat actuator ensures easy operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration with gold-plated brass contacts ensures low resistance and high conductivity. Operating flawlessly at temperatures ranging from -55°C to 85°C, and with a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial uses. Its solder termination type and panel mount style make installation a breeze. Trust in the P7 Series for dependable, long-lasting performance in your electronic systems.